TruComponents 41176 Cable mount Self-adhesive Ø11.10mm Ecru 1pcs

Image Representative of Range

TruComponents 41176 Cable mount Self-adhesive Ø11.10mm Ecru 1pcs

MPN
41176
EAN-13
2050004981209
Order Code
04-1176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.166
50+ £0.158
100+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,092 in stock

The TruComponents TC-FC2211203 is a self-adhesive cable mount designed for securing cable bundles up to a maximum diameter of 11.1mm. This durable, ecru-coloured fastener ensures easy and reliable organisation of cables and wires in various settings. Ideal for both home and professional use, it offers a strong adhesive backing for quick and effective installation on multiple surfaces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 11.10mm
Bundle Ø range 11.10 mm (max)
Fastening method Self-adhesive
Height 15.2mm
Length 22.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 28.3mm

Reviews

Be the first to submit a review

Trustpilot