TruComponents 41174 Cable mount Self-adhesive Ø8.30mm Ecru 1pcs

Image Representative of Range

TruComponents 41174 Cable mount Self-adhesive Ø8.30mm Ecru 1pcs

MPN
41174
EAN-13
2050004981186
Order Code
04-1174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.153
50+ £0.146
100+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,967 in stock

The TruComponents TC-FC1208203 is a self-adhesive cable mount designed for secure cable management with a maximum bundle diameter of 8.3 mm. This ecru-coloured fastener is ideal for organising cables in various environments, leveraging its robust adhesive backing for stability. Suitable for both home and industrial use, it efficiently aids in maintaining an orderly and tangle-free arrangement of cables.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 8.30mm
Bundle Ø range 8.30 mm (max)
Fastening method Self-adhesive
Height 11.7mm
Length 26.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot