TruComponents 41173 Cable mount Self-adhesive Ø4.90mm Ecru 1pcs

Image Representative of Range

TruComponents 41173 Cable mount Self-adhesive Ø4.90mm Ecru 1pcs

MPN
41173
EAN-13
2050004981179
Order Code
04-1173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.095
100+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25,879 in stock

TruComponents TC-FC0605203, is an adhesive cable mount designed for efficient cable management. With a maximum bundle diameter of 4.9 mm, this ecru self-adhesive fastener provides a secure hold for organising cables in both residential and commercial environments. Its robust construction and discreet colour make it ideal for maintaining tidy and organised cable layouts in offices, home set-ups, or electronics installations.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 4.90mm
Bundle Ø range 4.90 mm (max)
Fastening method Self-adhesive
Height 7.2mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot