TruComponents 41172 Fastener Screw fixing Ø9.50mm Wh 1pcs

MPN
41172
EAN-13
2050004981162
Order Code
04-1172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,133 in stock

TruComponents TC-PC-0609203 is a self-adhesive cable mount. This white cable fastener accommodates cable bundles with a maximum diameter of 9.5 mm, providing an efficient and tidy solution for organising wiring harnesses in both domestic and industrial settings. Its adhesive backing allows for easy mounting on various surfaces, making it ideal for managing cables in offices, workshops, and electronic enclosures.
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Screw fixing
Length 30.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.50mm
Mounting Ø (min.) 5.50mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot