TruComponents 41170 Fastener Screw fixing Ø4.10mm Blk 1pcs

MPN
41170
EAN-13
2050004981148
Order Code
04-1170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

TruComponents TC-RC-34203, a reliable fastener screw designed for secure cable management. This self-adhesive cable mount is black and supports a maximum cable bundle diameter of 4.1 mm, making it ideal for organising cables in electrical installations or network setups. Known for its durability and ease of use, this fastener is a practical choice for both professional and DIY applications.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 4.10mm
Bundle Ø range 4.10 mm (max)
Fastening method Screw fixing
Length 14.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot