TruComponents 41167 Cable mount Ø11mm + spring toggle Ecru 1pcs

MPN
41167
EAN-13
2050004981094
Order Code
04-1167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.073
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

TruComponents presents the TC-KWS1110203, is a self-adhesive cable mount . This ecru-coloured fastener is designed to securely hold cable bundles, accommodating diameters up to 11 mm, and is equipped with a durable spring toggle for enhanced reliability. Ideal for neat and organised cable management in home, office, or industrial settings, the adhesive backing ensures easy and versatile installation on various surfaces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Compatible with (details) PCB thickness 2.2mm
Depth 6.6mm
Dimensions (A x B x H) 10.9 x 14.4 x 9.8 mm
Height 13.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 7mm
Mounting Ø (min.) 5.50mm

Reviews

Be the first to submit a review

Trustpilot