TruComponents 41166 Cable mount Ø5mm + spring toggle Ecru 1pcs

MPN
41166
EAN-13
2050004981070
Order Code
04-1166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.070
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,212 in stock

TruComponents TC-KWS0506203, is a self-adhesive cable mount, designed to securely fasten cable bundles with a maximum diameter of 5 mm. It features a durable adhesive backing and comes with a spring toggle for added stability, all in an ecru colour. This cable mount is ideal for organising cables in electronics, automotive or office environments, ensuring tidy and efficient cable management.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Compatible with (details) PCB thickness 3mm
Depth 6mm
Dimensions (A x B x H) 5 x 9 x 5.4 mm
Height 15.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Mounting Ø (min.) 4.80mm

Reviews

Be the first to submit a review

Trustpilot