TruComponents 41165 Cable mount Ø13.50mm + spring toggle Ecru 1pcs

MPN
41165
EAN-13
2050004981063
Order Code
04-1165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.072
100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,121 in stock

TruComponents TC-JWS0910203 is a self-adhesive cable mount designed for efficient cable management. Featuring a maximum bundle diameter of 13.5 mm and a spring toggle mechanism, this ecru-coloured fastener ensures secure and flexible cable organisation. Ideal for use in both residential and professional settings, it provides a reliable solution for neatly routing cables along walls and surfaces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 13.50mm
Bundle Ø range 13.50 mm (max)
Compatible with (details) PCB thickness 1mm
Depth 4mm
Dimensions (A x B) 9.3 x 10.7 mm
Height 13.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.50mm
Mounting Ø (min.) 3.50mm

Reviews

Be the first to submit a review

Trustpilot