TruComponents 41164 Cable mount Ø12mm + spring toggle Ecru 1pcs

MPN
41164
EAN-13
2050004981056
Order Code
04-1164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.071
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,456 in stock

TruComponents cable mount, 1593096, is a self-adhesive fastener designed to manage and secure cables with a maximum bundle diameter of 12 mm. This ecru-coloured fastener features a durable spring toggle mechanism, ensuring reliable cable management in various settings. Ideal for both commercial and residential applications, it provides a simple solution to organise cables efficiently and maintain tidy environments.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Compatible with (details) PCB thickness 1.6mm
Depth 4mm
Dimensions (A x B) 7.7 x 6.4 mm
Height 9.7mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3mm
Mounting Ø (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot