TruComponents 41162 Cable clips Ø17.70mm 2-lug Wh 100pcs

MPN
41162
EAN-13
4016139322308
Order Code
04-1162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.67
5+ £6.30
10+ £5.97
25+ £5.67
50+ £5.40
100+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These Cable Clips are designed for efficient cable management, accommodating bundle diameters up to 17.7mm. The white, 2-lug clips with steel nails are ideal for securing cables in a variety of settings, ensuring a neat and organised installation. Crafted for durability and ease of use, these clips are a reliable choice for both professional and DIY applications. Supplied in a pack of 100 clips.
Type Cable Clips
Material Polyamide
Colour White
Bundle Ø (max.) 17.70mm
Bundle Ø range 17.70 mm (max)
Length (nail) 31mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot