TruComponents 41157 Cable mount Screw fixing Blk 1pcs

MPN
41157
EAN-13
2050004980998
Order Code
04-1157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
25+ £0.143
50+ £0.137
100+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The TruComponents TC-CWR3-60203 Cable Mount is a robust and reliable solution for secure cable management. Designed for screw fixing, the cable holder can be bent into the desired shape and also re-opened. This black mount supports various cable sizes, ensuring a neat and organised installation. Made from durable materials, it is ideal for applications requiring a secure and long-lasting cable management solution.
Type Cable Clips
Material Steel
Colour Black
Fastening method Screw fixing
Length 62.1mm
Mounting Ø (max.) 8mm
Mounting Ø (min.) 3.60mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot