TruComponents 41148 Fastener Screw fixing Ø5mm Ecru 1pcs

MPN
41148
EAN-13
2050004980950
Order Code
04-1148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
150+ £0.0297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,664 in stock

The TruComponents TC-KUC5203 Fastener is a versatile and reliable solution for secure cable management. Designed for screw fixing, it supports bundle diameters up to 5mm and is made from durable, halogen-free materials. This ecru-coloured fastener ensures a neat and organised installation, making it ideal for various applications.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.40mm
Mounting Ø (min.) 4.40mm
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot