TruComponents 41146 Cable mount Ø13.40mm + fir tree Ecru 1pcs

MPN
41146
EAN-13
2050004980929
Order Code
04-1146
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.090
100+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,288 in stock

The TruComponents TC-PHC-5203 Cable Mount is an essential accessory for secure cable management. Designed to accommodate bundle diameters up to 13.4mm, this ecru-coloured mount features a robust fir tree design for reliable attachment. Ideal for various applications, it ensures cables are neatly organised and firmly held in place, enhancing both safety and efficiency in your installations.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 13.40mm
Bundle Ø range 13.40 mm (max)
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 7.60mm
Mounting Ø (min.) 7.60mm

Reviews

Be the first to submit a review

Trustpilot