TruComponents 41145 Cable mount Ø10.10mm + fir tree Ecru 1pcs

MPN
41145
EAN-13
2050004980912
Order Code
04-1145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.081
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,258 in stock

The TruComponents TC-PHC-4203 Cable Mount is an essential accessory for secure cable management. Designed to accommodate bundle diameters up to 10.1mm, this ecru-coloured mount features a robust fir tree design for reliable attachment. Ideal for various applications, it ensures cables are neatly organised and firmly held in place, enhancing both safety and efficiency in your installations.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 10.10mm
Bundle Ø range 10.10 mm (max)
Compatible with (details) For cable ties up to 7.8 mm width.
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Mounting Ø (min.) 4.80mm

Reviews

Be the first to submit a review

Trustpilot