TruComponents 41144 Cable mount Screw fixing Blk 1pcs

MPN
41144
EAN-13
2050004980905
Order Code
04-1144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.934
10+ £0.885
25+ £0.840
50+ £0.800
100+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

Cable tie holder with screw fixing, designed for use with cable ties to secure bundles of cables. Maximum cable tie width is 4.8mm.Simply fix the holder in place with a screw. Cable bundle can then be secured with a cable tie, both vertically and parallel to the surface.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Length 120mm
Max. cable tie width 4.8mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot