TruComponents 41131 Cable mount Screw fixing Wh 1pcs

MPN
41131
EAN-13
2050004980738
Order Code
04-1131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,145 in stock

The TruComponents TC-HC1203 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 3.5mm. It ensures a secure and stable installation, making it ideal for various applications. Easy installation by screwing. The Saddle design guarantees stability.
Type Cable Mount
Material Polyamide 6.6
Colour White
Compatible with (details) Cable ties up to 5.1 mm width
Fastening method Screw fixing
Height 7mm
Length 15mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.50mm
Mounting Ø (min.) 3.50mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot