TruComponents 41128 Cable mount Screw fixing Ø21.30mm Wh 1pcs

Image Representative of Range

TruComponents 41128 Cable mount Screw fixing Ø21.30mm Wh 1pcs

MPN
41128
EAN-13
2050004980707
Order Code
04-1128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,041 in stock

The TruComponents TC-HC0203 Cable Mount is designed for secure bundling of cables, hoses, and tubes with diameters up to 21.3mm. Made from durable polyamide 6.6, this white cable mount is halogen-free and RoHS-compliant, ensuring high safety and environmental standards. Easy Installation, its screw-fixing saddle design guarantees stable installation, making it suitable for various applications and environments.
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 21.30mm
Bundle Ø range 21.30 mm (max)
Compatible with (details) Cable ties up to 5.2 mm width.
Fastening method Screw fixing
Height 5mm
Length 19.6mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.70mm
Mounting Ø (min.) 3.70mm
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot