TruComponents 41123 Cable mount Self-adhesive Ø4.40mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41123 Cable mount Self-adhesive Ø4.40mm 4x thread Blk 1pcs

MPN
41123
EAN-13
2050004980653
Order Code
04-1123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.109
100+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,685 in stock

These 29.2 x 29.2mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. Maximum cable tie width is 5.5mm. Cable bundle diameter is 4.4mm (max.). The adhesive base is also equipped with mounting holes for screw mounting. Designed for attaching smaller cable bundles on smooth surfaces.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Fastening method Self-adhesive
Height 5.4mm
Length 29.2mm
Max. cable tie width 5,5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot