TruComponents 41122 Cable mount Self-adhesive Ø4.80mm 4x thread Clear 1pcs

MPN
41122
EAN-13
2050004980646
Order Code
04-1122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.120
100+ £0.114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

These 29.2 x 29.2mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. Maximum cable tie width is 5.5mm. Cable bundle diameter is 4.8mm (max.). The adhesive base is also equipped with mounting holes for screw mounting. Designed for attaching smaller cable bundles on smooth surfaces.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Self-adhesive
Height 5.4mm
Length 29.2mm
Max. cable tie width 5,5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot