TruComponents 41120 Cable mount Self-adhesive Ø4.80mm 4x thread Clear 1pcs

MPN
41120
EAN-13
2050004980622
Order Code
04-1120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.119
100+ £0.114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,329 in stock

These 28.6 x 28.6mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 5.5mm. Cable bundle diameter is 4.8mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Self-adhesive
Height 5.3mm
Length 28.6mm
Max. cable tie width 5,5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot