TruComponents 41115 Cable mount Self-adhesive Ø25.40mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41115 Cable mount Self-adhesive Ø25.40mm 4x thread Blk 1pcs

MPN
41115
EAN-13
2050004980578
Order Code
04-1115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.095
100+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,118 in stock

These 26.5 x 26.5mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 8mm. Cable bundle diameter is 25.4mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 25.40mm
Bundle Ø range 25.40 mm (max)
Fastening method Self-adhesive
Height 7.4mm
Length 26.5mm
Max. cable tie width 8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot