TruComponents 41111 Cable mount Self-adhesive Ø6.40mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41111 Cable mount Self-adhesive Ø6.40mm 4x thread Blk 1pcs

MPN
41111
EAN-13
2050004980530
Order Code
04-1111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.081
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,970 in stock

These 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 4.2mm. Cable bundle diameter is 6.4mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Self-adhesive
Height 4.60mm
Length 18.90mm
Max. cable tie width 4.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Mounting Ø (min.) 4.80mm
Width 18.90mm

Reviews

Be the first to submit a review

Trustpilot