TruComponents 41099 Cable mount Self-adhesive Ø7.50mm Blk 1pcs

Image Representative of Range

TruComponents 41099 Cable mount Self-adhesive Ø7.50mm Blk 1pcs

MPN
41099
EAN-13
2050004980509
Order Code
04-1099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
25+ £0.166
50+ £0.158
100+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,348 in stock

Lockable, easy to open mounting clip with high quality self-adhesive tape. Designed to be used in places where screw-fastening is not easy or possible. The clip is also equipped with a mounting hole.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 7.50mm
Bundle Ø range 7.50 mm (max)
Fastening method Self-adhesive
Height 14mm
Length 28.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 7.50mm
Mounting Ø (min.) 7.50mm
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot