TruComponents 41092 Cable mount Self-adhesive Ø10mm Silver 1pcs

MPN
41092
EAN-13
2050004980431
Order Code
04-1092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.210
25+ £0.199
50+ £0.190
100+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,341 in stock

This TruComponents self-adhesive cable mounting clip, made from soft steel enables quick fastening on hoses, cable bundles and leads. The metal clip bracket has a capacity of up to 10mm and bends over the items to secure.
Type Cable Clips
Material Steel
Colour Silver
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Dimensions (A x B x C x D x E) 25 x 15 x 25 x 5 x 0.5mm
Fastening method Self-adhesive
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot