TruComponents 41091 Cable mount Self-adhesive Ø8mm Silver 1pcs

MPN
41091
EAN-13
2050004980424
Order Code
04-1091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.184
25+ £0.175
50+ £0.167
100+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,038 in stock

This TruComponents self-adhesive cable mounting clip, made from soft steel enables quick fastening on hoses, cable bundles and leads. The metal clip bracket has a capacity of up to 8mm and bends over the items to secure.
Type Cable Clips
Material Steel
Colour Silver
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Dimensions (A x B x C x D) 19.4 x 10 x 15 x 5 mm
Fastening method Self-adhesive
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot