TruComponents 41088 Cable mount Ø10mm + fir tree Blk 1pcs

MPN
41088
EAN-13
2050004980394
Order Code
04-1088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.074
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,552 in stock

These TruComponents Black Fir Tree Cable Clips provide a quick and easy way of creating a mounting point for cable ties into a single panel hole without the need for tools. Designed for use with cable ties up to 10mm strap width. Specially developed for interior and exterior installations.
Type Cable Clips
Material Nylon
Colour Black
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Compatible with (details) 1 Cable tie up to max. 10 mm width
Length 31mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot