TruComponents 41085 Cable clamp Ø21mm Ecru 1pcs

Image Representative of Range

TruComponents 41085 Cable clamp Ø21mm Ecru 1pcs

MPN
41085
EAN-13
2050004980363
Order Code
04-1085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36,713 in stock

The TruComponents TC-TT24203 Cable Clamp, ecru-coloured is an essential accessory for efficiently bundling cables, hoses, and tubes. Designed to accommodate bundle diameters up to 21mm, this versatile, re-useable twist tie cable clamp is made from durable, halogen-free polyamide 6.6, ensuring long-lasting performance. It operates effectively in temperatures from -40°C to +85°C, making it suitable for various environments. Useful for simple and quick tidying of cables, hoses and tubes without tools.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 21mm
Bundle Ø range 21 mm (max)
Dimensions (A x B x C) 23.6 x 45 x 2 mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot