TruComponents 41080 Cable clamp Ø4.40mm Ecru 1pcs

Image Representative of Range

TruComponents 41080 Cable clamp Ø4.40mm Ecru 1pcs

MPN
41080
EAN-13
2050004980318
Order Code
04-1080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37,430 in stock

The TruComponents TC-TT05203 Cable Clamp, ecru-coloured is an essential accessory for efficiently bundling cables, hoses, and tubes. Designed to accommodate bundle diameters up to 4.4mm, this versatile, re-useable twist tie cable clamp is made from durable, halogen-free polyamide 6.6, ensuring long-lasting performance. It operates effectively in temperatures from -40°C to +85°C, making it suitable for various environments. Useful for simple and quick tidying of cables, hoses and tubes without tools.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Dimensions (A x B x C) 5.1 x 21.6 x 1.5 mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot