TruComponents 41078 Cable mount Self-adhesive Ø8.90mm Ecru 1pcs

Image Representative of Range

TruComponents 41078 Cable mount Self-adhesive Ø8.90mm Ecru 1pcs

MPN
41078
EAN-13
2050004890150
Order Code
04-1078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.395
25+ £0.375
50+ £0.358
100+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,324 in stock

TruComponents ecru, miniature self-adhesive cable holder with very good adhesive strength and a capacity of up to 8.9mm. The cable is simply pressed in to secure. Useful for securing cables to small components or fixing in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 8.90mm
Bundle Ø range 8.90 mm (max)
Fastening method Self-adhesive
Height 13mm
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot