TruComponents 41077 Cable mount Self-adhesive Ø7.90mm Ecru 1pcs

Image Representative of Range

TruComponents 41077 Cable mount Self-adhesive Ø7.90mm Ecru 1pcs

MPN
41077
EAN-13
2050004890143
Order Code
04-1077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.372
25+ £0.353
50+ £0.337
100+ £0.321
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,986 in stock

TruComponents ecru, miniature self-adhesive cable holder with very good adhesive strength and a capacity of up to 7.9mm. The cable is simply pressed in to secure. Useful for securing cables to small components or fixing in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 7.90mm
Bundle Ø range 7.90 mm (max)
Fastening method Self-adhesive
Height 9.1mm
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot