TruComponents 41075 Cable mount Self-adhesive Ø6.40mm Ecru 1pcs

Image Representative of Range

TruComponents 41075 Cable mount Self-adhesive Ø6.40mm Ecru 1pcs

MPN
41075
EAN-13
2050004873269
Order Code
04-1075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.674
25+ £0.640
50+ £0.610
100+ £0.582
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,315 in stock

TruComponents ecru, miniature self-adhesive cable holder with very good adhesive strength and a capacity of up to 6.4mm. The cable is simply pressed in to secure. Useful for securing cables to small components or fixing in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Self-adhesive
Height 7.4mm
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot