TruComponents 41074 Cable mount Self-adhesive Ø4.60mm Ecru 1pcs

MPN
41074
EAN-13
2050004890129
Order Code
04-1074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.279
25+ £0.265
50+ £0.253
100+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 759 in stock

TruComponents ecru, miniature self-adhesive cable holder with very good adhesive strength and a capacity of up to 4.6mm. The cable is simply pressed in to secure. Useful for securing cables to small components or fixing in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 4.60mm
Bundle Ø range 4.60 mm (max)
Fastening method Self-adhesive
Height 4.1mm
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot