TruComponents 41070 Cable mount Ø6.70mm + acrylate glue Grey 1pcs

MPN
41070
EAN-13
2050004890037
Order Code
04-1070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.03
25+ £0.971
50+ £0.925
100+ £0.883
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,549 in stock

With this grey cable mounting clip, ribbon cables and wires can be easily and quickly fixed without any additional use of cable binders.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 6.70mm
Bundle Ø range 6.70 mm (max)
Dimensions 25,5 x 25,4 x 9,1mm
Height 9.1mm
Length 25.5mm
Maximum Temperature +65°C
Min. temperature -25°C
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot