TruComponents 41069 Cable mount Self-adhesive Ø2.50-3.50mm Wh 8pcs

MPN
41069
EAN-13
4016139274942
Order Code
04-1069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.66
5+ £2.51
10+ £2.38
25+ £2.26
50+ £2.15
100+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The TruComponents Self-Adhesive Cable Mounts are an efficient solution for cable management, designed to accommodate bundle diameters ranging from 2.50mm to 3mm. These white cable mounts feature a self-adhesive backing for easy installation on various surfaces, ensuring secure and organised cable routing. Ideal for both professional and residential applications, this set of eight mounts provides a reliable and tidy way to manage cables. Anywhere aerials, telephone and speaker cables are in a tangle, "Stick & Fix" can create order in seconds.
Type Cable Clips
Material Polyamide
Colour White
Bundle diameter (min.) 2.50mm
Bundle Ø (max.) 3.50mm
Bundle Ø range 2.50 up to 3.50mm
Fastening method Self-adhesive
Length 21mm
Width 16.7mm

Reviews

Be the first to submit a review

Trustpilot