TruComponents 41065 Cable clips Ø20mm Wh (matt) 100pcs

Image Representative of Range

TruComponents 41065 Cable clips Ø20mm Wh (matt) 100pcs

MPN
41065
EAN-13
4016139272979
Order Code
04-1065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.83
5+ £10.23
10+ £9.69
25+ £9.20
50+ £8.77
100+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The TruComponents cable clips in matte white are a practical solution for securely fastening cables and wires. These nail clip brackets are designed to accommodate a maximum diameter of 20mm and provide a reliable hold suitable for both indoor and outdoor use. Made from high-quality polyethylene, these nail cable clips are durable and weather resistant. They are ideal for various applications, where secure and neat cable installation is required. Supplied in a pack of 100 pieces.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Length (nail) 45mm

Reviews

Be the first to submit a review

Trustpilot