TruComponents 41061 Cable mount Self-adhesive Ø9.50mm Clear 1pcs

MPN
41061
EAN-13
2050004882100
Order Code
04-1061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.976
25+ £0.927
50+ £0.883
100+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

TruComponents transparent, self-adhesive cable holder with very good adhesive strength and a capacity of up to 9.5mm. The cable is simply pressed in to secure. The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Transparent
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Self-adhesive
Height 15.1mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot