TruComponents 41060 Cable mount Self-adhesive Ø6.40mm Clear 1pcs

Image Representative of Range

TruComponents 41060 Cable mount Self-adhesive Ø6.40mm Clear 1pcs

MPN
41060
EAN-13
2050004882094
Order Code
04-1060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.651
25+ £0.618
50+ £0.589
100+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

TruComponents transparent, self-adhesive cable holder with very good adhesive strength and a capacity of up to 6.4mm. The cable is simply pressed in to secure. The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Transparent
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Self-adhesive
Height 11.9mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot