TruComponents 41055 Cable mount Adhesive/Scr fixing Ø22mm + strap Clear 1pcs

MPN
41055
EAN-13
2050004884838
Order Code
04-1055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.05
25+ £0.993
50+ £0.946
100+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

TruComponents WCT-85TT is a re-openable, transparent self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 22mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Height 25mm
Length 85mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot