TruComponents 41054 Cable mount Self-adhesive Ø23-28mm Ecru 1pcs

MPN
41054
EAN-13
2050004875959
Order Code
04-1054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.45
10+ £1.37
25+ £1.31
50+ £1.24
100+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

TruComponents WCN-25TT transparent, self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 23mm to 28mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 23mm
Bundle Ø (max.) 28mm
Bundle Ø range 23 up to 28mm
Dimensions (C) 13mm
Fastening method Self-adhesive
Length 42mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot