TruComponents 41052 Cable mount Self-adhesive Ø11-15mm Ecru 1pcs

MPN
41052
EAN-13
2050004882070
Order Code
04-1052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.834
10+ £0.790
25+ £0.750
50+ £0.715
100+ £0.682
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

TruComponents WCN-13TT transparent, self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 11mm to 15mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 11mm
Bundle Ø (max.) 15mm
Bundle Ø range 11 up to 15mm
Dimensions (C) 10mm
Fastening method Self-adhesive
Length 31.8mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot