TruComponents 41051 Cable mount Self-adhesive Blk 1pcs

MPN
41051
EAN-13
4016139266718
Order Code
04-1051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.79
5+ £3.58
10+ £3.40
25+ £3.23
50+ £3.07
100+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The TruComponents Self-Adhesive Cable Mount is a practical and efficient solution for cable management. This black cable holder features adhesive strips for easy installation on various surfaces, ensuring secure and organised cable routing. Ideal for both professional and residential applications, this mount provides a reliable way to maintain a neat and tidy environment.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Fastening method Self-adhesive
Height 43.5mm
Length 58.5mm
Maximum Temperature +80°C
Min. temperature -10°C
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot