TruComponents 41050 Cable mount Self-adhesive Ø2.50-3.00mm Blk 8pcs

MPN
41050
EAN-13
4016139280929
Order Code
04-1050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.60
5+ £2.46
10+ £2.32
25+ £2.21
50+ £2.11
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The TruComponents Self-Adhesive Cable Mounts are an efficient solution for cable management, designed to accommodate bundle diameters ranging from 2.50mm to 3mm. These black cable mounts feature a self-adhesive backing for easy installation on various surfaces, ensuring secure and organised cable routing. Ideal for both professional and residential applications, this set of eight mounts provides a reliable and tidy way to manage cables.
Type Cable Clips
Material Polyamide
Colour Black
Bundle diameter (min.) 2.50mm
Bundle Ø (max.) 3.00mm
Bundle Ø range 2.50 up to 3.00mm
Fastening method Self-adhesive
Length 21mm
Width 16.7mm

Reviews

Be the first to submit a review

Trustpilot