TruComponents 41049 Clip 1226945 Ø11-13.50mm corner fitting Grey 1pcs

MPN
41049
EAN-13
2050004881004
Order Code
04-1049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.70
10+ £1.61
25+ £1.53
50+ £1.45
100+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

The TruComponents Self-adhesive Cable Clip is an essential tool for efficient cable management. Designed to accommodate cable bundle diameters up to 13.5mm (max.), this grey clip ensures secure and organised cable routing, even in tight corners. Its robust construction and easy installation make it ideal for both professional and residential applications.
Type Cable Clips
Material Polyethylene (PE)
Colour Grey
Bundle diameter (min.) 11mm
Bundle Ø (max.) 13.50mm
Bundle Ø range 11 up to 13.50mm
Height 13.5mm
Length 31mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot