TruComponents 41045 Clip 1226938 Ø8mm corner fitting Wh 1pcs

Order Code:

04-1045

Brand: TruComponents MPN: 41045 EAN-13: 2050004880977

Discontinued


The TruComponents Self-adhesive Corner Fitting Clip is an essential tool for efficient cable management. Designed to accommodate cable bundle diameters up to 8mm (max.), this white clip ensures secure and organised cable routing, even in tight corners. Its robust construction and easy installation make it ideal for both professional and residential applications.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Height 31mm
Length 31mm
Width 23mm

Trustpilot