TruComponents 41042 Cable mount Adhesive/Scr fixing Ø22mm + strap Blk 1pcs

MPN
41042
EAN-13
2050004880908
Order Code
04-1042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.35
5+ £1.28
10+ £1.21
25+ £1.15
50+ £1.10
100+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

TruComponents WCT-85 is a re-openable, black self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 22mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Height 26.60mm
Length 85mm
Width 20.20mm

Reviews

Be the first to submit a review

Trustpilot