TruComponents 41041 Cable mount Adhesive/Scr fixing Ø16mm + strap Blk 25pcs

MPN
41041
EAN-13
4016139262369
Order Code
04-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.29
5+ £11.61
10+ £11.00
25+ £10.45
50+ £9.95
100+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,926 in stock

TruComponents WCT-64 is a re-openable, black self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 16mm. Can also be mounted with screws for additional security. Supplied in a pack of 25 pieces.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Height 25mm
Length 64mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot