TruComponents 41036 mount Self-adhesive Ø8mm Wh 1pcs

MPN
41036
EAN-13
2050004880724
Order Code
04-1036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.12
25+ £1.06
50+ £1.01
100+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,133 in stock

TruComponents white self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour White
(Ø) 28mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 15mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot