TruComponents 41035 mount Self-adhesive Ø8mm Blk 1pcs

MPN
41035
EAN-13
2050004875454
Order Code
04-1035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.33
10+ £1.26
25+ £1.20
50+ £1.14
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

TruComponents black self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Black
(Ø) 28mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 15mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot