TruComponents 41034 mount Self-adhesive Ø9mm Grey 1pcs

MPN
41034
EAN-13
2050004879858
Order Code
04-1034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.10
25+ £1.04
50+ £0.988
100+ £0.943
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

TruComponents grey self-adhesive cable holder with very good adhesive strength and a capacity of up to 9mm. The cable is simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Grey
(Ø) 35mm
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fastening method Self-adhesive
Height 18mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot