TruComponents 41032 Self-adhesive Ø9.50mm Silver 1pcs

MPN
41032
EAN-13
2050004879506
Order Code
04-1032
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.488
25+ £0.464
50+ £0.442
100+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

This TruComponents Self-Adhesive Fastener is a versatile, reliable solution for cable management. Designed for a maximum bundle diameter of 9.5mm, this silver fastener ensures secure and tidy organisation of cables. Its self-adhesive backing allows for easy installation on various surfaces, making it ideal for both professional and home use.
Type Cable Clips
Material SPTE
Colour Silver
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Self-adhesive
Length 19.3mm
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot